TRU COMPONENTS TC-6512 GR203 Universal enclosure 123 x 71 x 30 Acrylonitrile butadiene styrene Grey 1 pc(s)
Technical data
Features | with battery tray |
---|---|
Material | Acrylonitrile butadiene styrene |
Colour | Grey |
Length | 123 mm |
Width | 71 mm |
Height | 30 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 123 x 71 x 30 mm |
RoHS-compliant | Yes |
Type | TC-6512 GR203 |
Product type | Universal enclosure |
---|
Plastic housing 6512with battery compartment
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures