
Technical specifications
- Product type
Mini speaker
- Features
Damp-proof
Plastic diaphragm
Transparent diaphragm
- Speaker size (cm)
6.6 cm
- Speaker size (inch)
2.6 inch
- RMS capacity
5 W
- Max. load
8 W
- Max. frequency
6000 Hz
- Min. frequency
450 Hz
- Impedance
8 Ω
- Sound pressure
85 dB
- Recess diameter
62 mm
- Recess depth
22.9 mm
- Frequency range
450 Hz - 6000 Hz
- Connection
Solder lug
- Features
Waterproof
- Fastening method
Front
- Type
Round
Documents & Downloads
Datasheet
Datasheet 1661351 TRU COMPONENTS TC-6645404 2.6 inch 6.6 cm Mini speaker 5 W 8 Ω Damp-proof, Plastic diaphragm, Transparent diaphragm
User & Safety Instructions
User & Safety Instructions 1661351 TRU COMPONENTS TC-6645404 2.6 inch 6.6 cm Mini speaker 5 W 8 Ω Damp-proof, Plastic diaphragm, Transparent diaphragm
