
Technical specifications
- Product type
Mini speaker
- Features
Damp-proof
Plastic diaphragm
Transparent diaphragm
- Speaker size (cm)
7.3 cm
- Speaker size (inch)
2.87 inch
- RMS capacity
1 W
- Max. load
2 W
- Max. frequency
10000 Hz
- Min. frequency
300 Hz
- Impedance
8 Ω
- Sound pressure
85 dB
- Recess diameter
77 mm
- Recess depth
22 mm
- Frequency range
300 Hz - 10000 Hz
- Connection
Solder lug
- Features
Waterproof
- Fastening method
Front
- Type
Round
Documents & Downloads
Datasheet
Datasheet 1661352 TRU COMPONENTS TC-6645408 2.87 inch 7.3 cm Mini speaker 1 W 8 Ω Damp-proof, Plastic diaphragm, Transparent diaphragm
Datasheet 1661352 TRU COMPONENTS TC-6645408 2.87 inch 7.3 cm Mini speaker 1 W 8 Ω Damp-proof, Plastic diaphragm, Transparent diaphragm
User & Safety Instructions
User & Safety Instructions 1661352 TRU COMPONENTS TC-6645408 2.87 inch 7.3 cm Mini speaker 1 W 8 Ω Damp-proof, Plastic diaphragm, Transparent diaphragm
