TRU COMPONENTS TC-6645412 Mini loudspeaker Noise emission: 89 dB 10 W 1 pc(s)
Technical data
Basket Ø | 87 mm |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 87 x 87 x 32.70 mm |
Height | 32.70 mm |
Length | 87 mm |
Width | 87 mm |
Impedance | 8 Ω |
Connection | Solder lug |
Features | Waterproof |
Fastening method | Front |
Type | Round |
---|---|
Type | TC-6645412 |
Max. load | 10 W |
Noise emission | 89 dB |
RoHS-compliant | Yes |
Product type | Mini loudspeaker |
Documents & Downloads
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers