TRU COMPONENTS TC-7040 SW203 Universal enclosure 220 x 145 x 68 Acrylonitrile butadiene styrene Black 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Black |
Length | 220 mm |
Width | 145 mm |
Height | 68 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 220 x 145 x 68 mm |
RoHS-compliant | Yes |
Type | TC-7040 SW203 |
Product type | Universal enclosure |
Universal Enclosures
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures