TRU COMPONENTS TC-7474 SW203 Universal enclosure 148 x 78 x 80 Acrylonitrile butadiene styrene Black 1 pc(s)
Technical data
Features | with air vents |
---|---|
Material | Acrylonitrile butadiene styrene |
Colour | Black |
Length | 148 mm |
Width | 78 mm |
Height | 80 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 148 x 78 x 80 mm |
RoHS-compliant | Yes |
Type | TC-7474 SW203 |
Product type | Universal enclosure |
---|
Universal Enclosures
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures