TRU COMPONENTS TC-7815672 Speaker cable 0.40 mm² Transparent 1 m

  • Item no.: 1953918
  • Manufacturer no.: TC-7815672
  • EAN: 4053199931446

TRU COMPONENTS TC-7815672 Speaker cable 1 m

  • Item no.: 1953918
  • Manufacturer no.: TC-7815672
  • EAN: 4053199931446

TRU COMPONENTS TC-7815672 Speaker cable 1 m

Cross section (each core) 0.40 mm²
Cross section 0.40 mm²
Features Twin cable
Colour Transparent
Content 1 m
Nominal voltage 50 V DC
Shielded No
Manufacturer part # TC-7815672
Insulation material PVC
Min. temperature range (fixed installation) -20 °C
Max. temperature range (fixed installation) 70 °C
Core layout Copper
RoHS-compliant Yes
Type TC-7815672
Product type Speaker cable

Technical data

Cross section (each core) 0.40 mm²
Cross section 0.40 mm²
Features Twin cable
Colour Transparent
Content 1 m
Nominal voltage 50 V DC
Shielded No
Manufacturer part # TC-7815672
Insulation material PVC
Min. temperature range (fixed installation) -20 °C

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)