TRU COMPONENTS TC-7815684 Speaker cable 0.34 mm² Black 50 m
Technical data
Cross section (each core) | 0.34 mm² |
---|---|
Cross section | 0.34 mm² |
Features | Twin cable |
Colour | Black |
Content | 50 m |
Nominal voltage | 50 V DC |
Shielded | No |
Manufacturer part # | TC-7815684 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -20 °C |
Max. temperature range (fixed installation) | 70 °C |
---|---|
Core layout | Copper |
RoHS-compliant | Yes |
Type | TC-7815684 |
Product type | Speaker cable |
LOUDSPEAKER CABLE 0.34MM2 BLK 50M
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)