TRU COMPONENTS TC-CFR0W4J0151KIT203 Carbon film resistor 150 Ω Axial lead 0207 0.25 W 5 % 100 pc(s)
This text is machine translated.
High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees tight tolerances, epoxy insulation with IEC Color Coding.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
This text is machine translated.
High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees tight tolerances, epoxy insulation with IEC Color Coding.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | Axial lead |
---|---|
Type | 0207 |
Resistance | 150 Ω |
Power rating | 0.25 W |
Tolerance ± | 5 % |
Length | 6.8 mm |
(Ø) | 2.5 mm |
Content | 100 pc(s) |
Dim | (Ø x L) 2.5 mm x 6.8 mm |
RoHS-compliant | Yes |
Type | TC-CFR0W4J0151KIT203 |
---|---|
Product type | Carbon film resistor |
Documents & Downloads
1/4 W Carbon Film Resistor
This text is machine translated.
High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees tight tolerances, epoxy insulation with IEC Color Coding.
Delivery
- Pack of 100 pieces.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Carbon Film Resistors