TRU COMPONENTS TC-CFR0W4J0330A50203 Carbon film resistor 33 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Type | 0207 |
Resistance | 33 Ω |
Power rating | 0.25 W |
Tolerance ± | 5 % |
Length | 6.8 mm |
(Ø) | 2.5 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 2.5 mm x 6.8 mm |
RoHS-compliant | Yes |
Type | TC-CFR0W4J0330A50203 |
---|---|
Product type | Carbon film resistor |
Documents & Downloads
1/4-Watt Carbon Film Resistor
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Carbon Film Resistors