
Quantity (Piece(s))
Savings
Package size (plus VAT.)
200
-
€ 0.02
50
-
€ 0.02
100
50% = € 0.01
€ 0.01
Volume discounts vary depending on the seller
You save € 2.00
Total (€ 0.01 / piece)
€ 2.00
plus VAT.
Technical specifications
- Product type
Carbon film resistor
- Type
Axial lead
- Type
0207
- Resistance
5.6 Ω
- Power rating
0.25 W
- Tolerance ±
5 %
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-CFR0W4J056JA20203
Documents & Downloads
Datasheet
Datasheet 1583612 TRU COMPONENTS 1583612 TC-CFR0W4J056JA20203 Carbon film resistor 5.6 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583612 TRU COMPONENTS 1583612 TC-CFR0W4J056JA20203 Carbon film resistor 5.6 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)

