
Number (Package size 100 pc(s))
Highlights & Details
Cable sleeve open
Our service for you
Technical specifications
- Product type
Cable sleeve
- Features
open
- Factory colour
Black
- Material
PVC
- Height
8.6 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 8.6 mm
- Terminal Ø (max.)
20.8 mm
- Mounting hole
26 mm
- Board thickness (max.)
2.4 mm
- Content
100 pc(s)
- Manufacturer part #
TC-10820672
- Type
TC-GEQR-2621203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2705168 TRU COMPONENTS TC-GEQR-2621203 Cable sleeve open Terminal Ø (max.) 20.8 mm Board thickness (max.) 2.4 mm PVC Black 100 p
Datasheet 2705168 TRU COMPONENTS TC-GEQR-2621203 Cable sleeve open Terminal Ø (max.) 20.8 mm Board thickness (max.) 2.4 mm PVC Black 100 p
User & Safety Instructions
User & Safety Instructions 2705168 TRU COMPONENTS TC-GEQR-2621203 Cable sleeve open Terminal Ø (max.) 20.8 mm Board thickness (max.) 2.4 mm PVC Black 100 p
