TRU COMPONENTS TC-HBCC-332J-00203 Inductor Axial lead 3300 µH 0.11 A 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Inductance (L) | 3300 µH |
Sample rate | 0.02 MHz |
Tolerance ± | 5 % |
Nominal current | 0.11 A |
Material | Duplex steel |
Length | 66 mm |
(Ø) | 6 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 6 mm x 66 mm |
Type | TC-HBCC-332J-00203 |
---|---|
Product type | Inductor |
Documents & Downloads
Inductance Series HBCC
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes