TRU COMPONENTS TC-HP03W5F220JT5E203 Cermet resistor 22 Ω SMD 0603 0.2 W 1 % 100 ppm/°C 1 pc(s) Tape cut
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0603 |
Resistance | 22 Ω |
Power rating | 0.2 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 ppm/°C |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Type | TC-HP03W5F220JT5E203 |
Product type | Cermet resistor |
---|
Documents & Downloads
High Power SMD resistor 0603
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors