
Highlights & Details
High Power SMD resistor 0805
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
SMD
- Type
0805
- Resistance
100 kΩ
- Power rating
0.33 W
- Tolerance ±
5 %
- Temperature coefficient
100 ppm/°C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-HP05W3J0104T5E203
- Product type
Cermet resistor
Documents & Downloads
Datasheet
Datasheet 1585617 TRU COMPONENTS 1585617 TC-HP05W3J0104T5E203 Cermet resistor 100 kΩ SMD 0805 0.33 W 5 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1585617 TRU COMPONENTS 1585617 TC-HP05W3J0104T5E203 Cermet resistor 100 kΩ SMD 0805 0.33 W 5 % 100 ppm/°C 1 pc(s) Tape cut

