TRU COMPONENTS TC-HP05W3J0222T5E203 Cermet resistor 2.2 kΩ SMD 0805 0.33 W 5 % 100 ppm/°C 1 pc(s) Tape cut
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0805 |
Resistance | 2.2 kΩ |
Power rating | 0.33 W |
Tolerance ± | 5 % |
Temperature coefficient | 100 ppm/°C |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Type | TC-HP05W3J0222T5E203 |
Product type | Cermet resistor |
---|
Documents & Downloads
High Power SMD resistor 0805
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors