
Total (€ 0.01 / piece)
€ 5.00
plus VAT.
14-day return policy included
Highlights & Details
High Power SMD resistor 0805
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Cermet resistor
- Type
SMD
- Type
0805
- Resistance
470 kΩ
- Power rating
0.33 W
- Tolerance ±
5 %
- Temperature coefficient
100 ppm/°C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-HP05W3J0474T5E203
Documents & Downloads
Datasheet
Datasheet 1583797 TRU COMPONENTS 1583797 TC-HP05W3J0474T5E203 Cermet resistor 470 kΩ SMD 0805 0.33 W 5 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1583797 TRU COMPONENTS 1583797 TC-HP05W3J0474T5E203 Cermet resistor 470 kΩ SMD 0805 0.33 W 5 % 100 ppm/°C 1 pc(s) Tape cut

