TRU COMPONENTS TC-HP06W2F8203T5E203 Cermet resistor 820 kΩ SMD 1206 0.5 W 1 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1585649
  • Manufacturer no.: 1585649
  • EAN: 2050004946352

HIGH POW.HP06 1206 1/2W 1% 820K TR-5000

  • Item no.: 1585649
  • Manufacturer no.: 1585649
  • EAN: 2050004946352

HIGH POW.HP06 1206 1/2W 1% 820K TR-5000

Packaging type Tape cut
Type SMD
Type 1206
Resistance 820 kΩ
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
RoHS-compliant Yes
Type TC-HP06W2F8203T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 1206
Resistance 820 kΩ
Power rating 0.5 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
RoHS-compliant Yes
Type TC-HP06W2F8203T5E203

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors