TRU COMPONENTS TC-HP06W2J0682T5E203 Cermet resistor 6.8 kΩ SMD 1206 0.5 W 5 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1585668
  • Manufacturer no.: 1585668
  • EAN: 2050004946543

HIGH POW.HP06 1206 1/2W 5% 6K8 TR-5000

  • Item no.: 1585668
  • Manufacturer no.: 1585668
  • EAN: 2050004946543

HIGH POW.HP06 1206 1/2W 5% 6K8 TR-5000

Packaging type Tape cut
Type SMD
Type 1206
Resistance 6.8 kΩ
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
RoHS-compliant Yes
Type TC-HP06W2J0682T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 1206
Resistance 6.8 kΩ
Power rating 0.5 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
RoHS-compliant Yes
Type TC-HP06W2J0682T5E203

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors