TRU COMPONENTS TC-K1,5NF2 Ceramic capacitor THT 1.5 nF 100 V 20 % 1 pc(s)

  • Item no.: 1589445
  • Manufacturer no.: TC-K1,5NF2
  • EAN: 2050004969115

Kerko 1.5nF 100V RM2.54 Y5P20%

  • Item no.: 1589445
  • Manufacturer no.: TC-K1,5NF2
  • EAN: 2050004969115

Kerko 1.5nF 100V RM2.54 Y5P20%

Nominal voltage 100 V
Tolerance ± 20 %
Material properties Y5P
CS 2.54 mm
Min. temperature -25 °C
Max. temperature 85 °C
Content 1 pc(s)
Material Ceramic
Type THT
Type TC-K1,5NF2
Capacity (elec.) 1.5 nF
Product type Ceramic capacitor

Technical data

Nominal voltage 100 V
Tolerance ± 20 %
Material properties Y5P
CS 2.54 mm
Min. temperature -25 °C
Max. temperature 85 °C
Content 1 pc(s)
Material Ceramic
Type THT
Type TC-K1,5NF2

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors