TRU COMPONENTS TC-K2,2NF5 Ceramic capacitor THT 2.2 nF 100 V 10 % 1 pc(s)

  • Item no.: 1589521
  • Manufacturer no.: TC-K2,2NF5
  • EAN: 2050004969870

Kerko 2.2nF 100V RM5.08 Y5P20%

  • Item no.: 1589521
  • Manufacturer no.: TC-K2,2NF5
  • EAN: 2050004969870

Kerko 2.2nF 100V RM5.08 Y5P20%

Nominal voltage 100 V
Tolerance ± 10 %
Material properties Y5P
CS 5.08 mm
Min. temperature -25 °C
Max. temperature 85 °C
Content 1 pc(s)
Material Ceramic
Type THT
Type TC-K2,2NF5
Capacity (elec.) 2.2 nF
Product type Ceramic capacitor

Technical data

Nominal voltage 100 V
Tolerance ± 10 %
Material properties Y5P
CS 5.08 mm
Min. temperature -25 °C
Max. temperature 85 °C
Content 1 pc(s)
Material Ceramic
Type THT
Type TC-K2,2NF5

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors