TRU COMPONENTS TC-K68PF500V Ceramic capacitor THT 68 pF 500 V 10 % 1 pc(s)

  • Item no.: 1589529
  • Manufacturer no.: TC-K68PF500V
  • EAN: 2050004969955

Kerko 68pF 500V RM5.08 SL

  • Item no.: 1589529
  • Manufacturer no.: TC-K68PF500V
  • EAN: 2050004969955

Kerko 68pF 500V RM5.08 SL

  • Material properties: SL
Nominal voltage 500 V
Tolerance ± 10 %
CS 5.08 mm
Min. temperature -25 °C
Max. temperature 85 °C
Content 1 pc(s)
Material Ceramic
Type THT
Type TC-K68PF500V
Capacity (elec.) 68 pF
Product type Ceramic capacitor

Technical data

  • Material properties: SL
Nominal voltage 500 V
Tolerance ± 10 %
CS 5.08 mm
Min. temperature -25 °C
Max. temperature 85 °C
Content 1 pc(s)
Material Ceramic
Type THT
Type TC-K68PF500V
Capacity (elec.) 68 pF

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors