TRU COMPONENTS TC-KG 200 GR203 1588602 Universal enclosure 138 x 84 x 58 Plastic Light grey 1 pc(s)

  • Item no.: 1588602
  • Manufacturer no.: 1588602
  • EAN: 2050004961447

GEHAUSE KG 200

  • Item no.: 1588602
  • Manufacturer no.: 1588602
  • EAN: 2050004961447

GEHAUSE KG 200

Material Plastic
Colour Light grey
Length 138 mm
Width 84 mm
Height 58 mm
Content 1 pc(s)
Dim (L x W x H) 138 x 84 x 58 mm
RoHS-compliant Yes
Type TC-KG 200 GR203
Product type Universal enclosure

Technical data

Material Plastic
Colour Light grey
Length 138 mm
Width 84 mm
Height 58 mm
Content 1 pc(s)
Dim (L x W x H) 138 x 84 x 58 mm
RoHS-compliant Yes
Type TC-KG 200 GR203
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures