TRU COMPONENTS TC-KS420 Universal enclosure 100 x 50 x 40 Polystyrene Light grey 1 pc(s)

  • Item no.: 1589392
  • Manufacturer no.: TC-KS420
  • EAN: 2050004968583

Gehause 100x50x40 Polystyrol

  • Item no.: 1589392
  • Manufacturer no.: TC-KS420
  • EAN: 2050004968583

Gehause 100x50x40 Polystyrol

  • RAL 7035
Material Polystyrene
IP rating
IP40
Colour Light grey
Type Universal casing
Length 100 mm
Width 50 mm
Height 40 mm
Dimensions 100 x 50 x 40 mm
Content 1 pc(s)
Type TC-KS420
Product type Universal enclosure

Technical data

  • RAL 7035
Material Polystyrene
IP rating
IP40
Colour Light grey
Type Universal casing
Length 100 mm
Width 50 mm
Height 40 mm
Dimensions 100 x 50 x 40 mm
Content 1 pc(s)
Type TC-KS420

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures