TRU COMPONENTS TC-MESC-150M-01203 Inductor Axial lead 15 µH 0.198 Ω 2 A 1 pc(s)
With insulation film.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
With insulation film.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | Axial lead |
---|---|
Inductance (L) | 15 µH |
Resonance | 0.1 MHz |
Tolerance ± | 10 % |
Resistance | 0.198 Ω |
Nominal current | 2 A |
Material | Iron |
Length | 24 mm |
(Ø) | 7.5 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 7.5 mm x 24 mm |
---|---|
Type | TC-MESC-150M-01203 |
Product type | Inductor |
Documents & Downloads
Medium-inductance proof series MESC
With insulation film.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes