
Quantity (Piece(s))
Savings
Package size (plus VAT.)
150
-
€ 0.03
50
-
€ 0.03
100
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 1.50
Total (€ 0.02 / piece)
€ 3.00
plus VAT.
Highlights & Details
0.25 Watt Metal Film Resistor
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
1.07 kΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-MF0W4FF1071A20203
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1585034 TRU COMPONENTS 1585034 TC-MF0W4FF1071A20203 Metal film resistor 1.07 kΩ Axial lead 0207 0.25 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1585034 TRU COMPONENTS 1585034 TC-MF0W4FF1071A20203 Metal film resistor 1.07 kΩ Axial lead 0207 0.25 W 1 % 1 pc(s)

