
Number (Package size 100 pc(s))
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
Highlights & Details
1/4 W Metal Film Resistor
Our service for you
Technical specifications
- Packaging type
Box
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
13 kΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
100 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-MF0W4FF1302KIT203
Documents & Downloads
Datasheet
Datasheet 1584356 TRU COMPONENTS 1584356 TC-MF0W4FF1302KIT203 Metal film resistor 13 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s) Box
User & Safety Instructions
User & Safety Instructions 1584356 TRU COMPONENTS 1584356 TC-MF0W4FF1302KIT203 Metal film resistor 13 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s) Box
Description
Scope of delivery
- Pack of 100 pcs.
- This text is machine translated.
Hints
Only available in packs of 100 pieces per value (packed with value label)!

