
Technical specifications
- Product type
Metal film resistor
- Type
Radial lead
- Type
0207
- Resistance
24 kΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-MF0W4FF2402A10203
Documents & Downloads
Datasheet
Datasheet 1583523 TRU COMPONENTS 1583523 TC-MF0W4FF2402A10203 Metal film resistor 24 kΩ Radial lead 0207 0.25 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583523 TRU COMPONENTS 1583523 TC-MF0W4FF2402A10203 Metal film resistor 24 kΩ Radial lead 0207 0.25 W 1 % 1 pc(s)

