
Number
Minimum order quantity: 70
Total (€ 0.02 / piece)
€ 1.40
plus VAT.
Highlights & Details
0.25 Watt Metal Film Resistor
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
25.5 kΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-MF0W4FF2552A10203
Documents & Downloads
Datasheet
Datasheet 1583997 TRU COMPONENTS 1583997 TC-MF0W4FF2552A10203 Metal film resistor 25.5 kΩ Axial lead 0207 0.25 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583997 TRU COMPONENTS 1583997 TC-MF0W4FF2552A10203 Metal film resistor 25.5 kΩ Axial lead 0207 0.25 W 1 % 1 pc(s)

