TRU COMPONENTS TC-MG 2 A GR203 Modular casing 55 x 36 x 30 Acrylonitrile butadiene styrene Grey 1 pc(s)

  • Item no.: 1588503
  • Manufacturer no.: 1588503
  • EAN: 2050004961560

M-GEHAEUSE 55 X 36 X 30

  • Item no.: 1588503
  • Manufacturer no.: 1588503
  • EAN: 2050004961560

M-GEHAEUSE 55 X 36 X 30

Material Acrylonitrile butadiene styrene
Colour Grey
Length 55 mm
Width 36 mm
Height 30 mm
Content 1 pc(s)
Dim (L x W x H) 55 x 36 x 30 mm
RoHS-compliant Yes
Type TC-MG 2 A GR203
Product type Modular casing

Technical data

Material Acrylonitrile butadiene styrene
Colour Grey
Length 55 mm
Width 36 mm
Height 30 mm
Content 1 pc(s)
Dim (L x W x H) 55 x 36 x 30 mm
RoHS-compliant Yes
Type TC-MG 2 A GR203
Product type Modular casing

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures