TRU COMPONENTS TC-MG 3 A GR203 Modular casing 85 x 50 x 44 Acrylonitrile butadiene styrene Grey 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Grey |
Length | 85 mm |
Width | 50 mm |
Height | 44 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 85 x 50 x 44 mm |
RoHS-compliant | Yes |
Type | TC-MG 3 A GR203 |
Product type | Modular casing |
Documents & Downloads
Module casing
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures