TRU COMPONENTS TC-MG 309 SW203 Modular casing 45 x 30 x 22 Acrylonitrile butadiene styrene Black 1 pc(s)
Technical data
Features | with mounting sleeve |
---|---|
Material | Acrylonitrile butadiene styrene |
Colour | Black |
Length | 45 mm |
Width | 30 mm |
Height | 22 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 45 x 30 x 22 mm |
RoHS-compliant | Yes |
Type | TC-MG 309 SW203 |
Product type | Modular casing |
---|
Module casing MG
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures