TRU COMPONENTS TC-MICC-101K-02203 RF choke (RFC) Axial lead 100 µH 3.5 Ω 0.17 A 1 pc(s)

  • Item no.: 1588893
  • Manufacturer no.: 1588893
  • EAN: 2050004961843

HF-INDUKT.TC-MICC-101K-02203 100?H 0.17A

  • Item no.: 1588893
  • Manufacturer no.: 1588893
  • EAN: 2050004961843

HF-INDUKT.TC-MICC-101K-02203 100?H 0.17A

Type Axial lead
Inductance (L) 100 µH
Quality Q at MHz 2.52 MHz
Resonance 5.3 MHz
Sample rate 2.52 MHz
Tolerance ± 10 %
Resistance 3.5 Ω
Nominal current 0.17 A
Material Duplex steel
Length 63 mm
(Ø) 3 mm
Content 1 pc(s)
Type TC-MICC-101K-02203
Product type RF choke (RFC)

Technical data

Type Axial lead
Inductance (L) 100 µH
Quality Q at MHz 2.52 MHz
Resonance 5.3 MHz
Sample rate 2.52 MHz
Tolerance ± 10 %
Resistance 3.5 Ω
Nominal current 0.17 A
Material Duplex steel
Length 63 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes