TRU COMPONENTS TC-MICC-221K-02203 RF choke (RFC) Axial lead 220 µH 5.8 Ω 0.13 A 1 pc(s)

  • Item no.: 1588920
  • Manufacturer no.: 1588920
  • EAN: 2050004962116

HF-INDUKT.TC-MICC-221K-02203 220?H 0.13A

  • Item no.: 1588920
  • Manufacturer no.: 1588920
  • EAN: 2050004962116

HF-INDUKT.TC-MICC-221K-02203 220?H 0.13A

Type Axial lead
Inductance (L) 220 µH
Quality Q at MHz 0.79 MHz
Resonance 3.8 MHz
Sample rate 0.79 MHz
Tolerance ± 10 %
Resistance 5.8 Ω
Nominal current 0.13 A
Material Duplex steel
Length 63 mm
(Ø) 3 mm
Content 1 pc(s)
Dim (Ø x L) 3 mm x 63 mm
Type TC-MICC-221K-02203
Product type RF choke (RFC)

Technical data

Type Axial lead
Inductance (L) 220 µH
Quality Q at MHz 0.79 MHz
Resonance 3.8 MHz
Sample rate 0.79 MHz
Tolerance ± 10 %
Resistance 5.8 Ω
Nominal current 0.13 A
Material Duplex steel
Length 63 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes