TRU COMPONENTS TC-MICC-4R7K-02203 RF choke (RFC) Axial lead 4.7 µH 0.65 Ω 0.38 A 1 pc(s)

  • Item no.: 1588891
  • Manufacturer no.: 1588891
  • EAN: 2050004961829

HF-INDUKT.TC-MICC-4R7K-02203 4.7?H 0.38A

  • Item no.: 1588891
  • Manufacturer no.: 1588891
  • EAN: 2050004961829

HF-INDUKT.TC-MICC-4R7K-02203 4.7?H 0.38A

Type Axial lead
Inductance (L) 4.7 µH
Quality Q at MHz 7.96 MHz
Resonance 90 MHz
Sample rate 7.96 MHz
Tolerance ± 10 %
Resistance 0.65 Ω
Nominal current 0.38 A
Material Duplex steel
Length 63 mm
(Ø) 3.3 mm
Content 1 pc(s)
Type TC-MICC-4R7K-02203
Product type RF choke (RFC)

Technical data

Type Axial lead
Inductance (L) 4.7 µH
Quality Q at MHz 7.96 MHz
Resonance 90 MHz
Sample rate 7.96 MHz
Tolerance ± 10 %
Resistance 0.65 Ω
Nominal current 0.38 A
Material Duplex steel
Length 63 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes