
Number
Total (€ 0.01 / piece)
€ 0.01
plus VAT.
14-day return policy included
Highlights & Details
1 W Metal Film Resistor
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
1.2 kΩ
- Power rating
1 W
- Tolerance ±
5 %
- Length
52 mm
- (Ø)
3.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3.5 mm x 52 mm
- RoHS-compliant
Yes
- Type
TC-MOR01SJ0122A10203
Documents & Downloads
Datasheet
Datasheet 1584126 TRU COMPONENTS 1584126 TC-MOR01SJ0122A10203 Metal film resistor 1.2 kΩ Axial lead 0207 1 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1584126 TRU COMPONENTS 1584126 TC-MOR01SJ0122A10203 Metal film resistor 1.2 kΩ Axial lead 0207 1 W 5 % 1 pc(s)

