
Number
Minimum order quantity: 100
Total (€ 0.01 / piece)
€ 1.00
plus VAT.
Highlights & Details
1 W Metal Film Resistor
Our service for you
Technical specifications
- Packaging type
Tape
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
50 Ω
- Power rating
1 W
- Tolerance ±
5 %
- Length
52 mm
- Height
0.54 mm
- (Ø)
3.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 3.5 mm x 0.54 mm
- RoHS-compliant
Yes
- Type
TC-MOR01SJ0500A10203
Documents & Downloads
Datasheet
Datasheet 1585425 TRU COMPONENTS 1585425 TC-MOR01SJ0500A10203 Metal film resistor 50 Ω Axial lead 1 W 5 % 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 1585425 TRU COMPONENTS 1585425 TC-MOR01SJ0500A10203 Metal film resistor 50 Ω Axial lead 1 W 5 % 1 pc(s) Tape

