TRU COMPONENTS TC-PIS2816-331M-04203 Inductor SMD 330 µH 0.186 Ω 0.32 A 1 pc(s)

  • Item no.: 1589180
  • Manufacturer no.: 1589180
  • EAN: 2050004966572

Shielded design tin plated connections.

This text is machine translated.

  • Item no.: 1589180
  • Manufacturer no.: 1589180
  • EAN: 2050004966572

Shielded design tin plated connections.

This text is machine translated.

Type SMD
Inductance (L) 330 µH
Resonance 1 kHz
Tolerance ± 20 %
Resistance 0.186 Ω
Nominal current 0.32 A
Material Duplex steel
Length 7.5 mm
Width 7.5 mm
Height 4.7 mm
Content 1 pc(s)
Type TC-PIS2816-331M-04203
Product type Inductor

Technical data

Type SMD
Inductance (L) 330 µH
Resonance 1 kHz
Tolerance ± 20 %
Resistance 0.186 Ω
Nominal current 0.32 A
Material Duplex steel
Length 7.5 mm
Width 7.5 mm
Height 4.7 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes