TRU COMPONENTS TC-PISM-150M-04203 Inductor SMD 15 µH 0.05 Ω 3.2 A 1 pc(s)
Lower winding resistance, higher saturation current, tin plated connections,
Reliable design.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Lower winding resistance, higher saturation current, tin plated connections,
Reliable design.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | SMD |
---|---|
Inductance (L) | 15 µH |
Resonance | 22 MHz |
Sample rate | 100 kHz |
Tolerance ± | 20 % |
Resistance | 0.05 Ω |
Nominal current | 3.2 A |
Material | Duplex steel |
Length | 13 mm |
Width | 9.5 mm |
Height | 5.35 mm |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 13 x 9.5 x 5.35 mm |
Type | TC-PISM-150M-04203 |
Product type | Inductor |
Documents & Downloads
SMD High current inductivity Series PISM
Lower winding resistance, higher saturation current, tin plated connections,
Reliable design.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes