TRU COMPONENTS TC-PISN-101M-04203 Inductor SMD 100 µH 0.21 Ω 2.6 A 1 pc(s)
Technical data
Type | SMD |
---|---|
Inductance (L) | 100 µH |
Sample rate | 0.1 MHz |
Tolerance ± | 20 % |
Resistance | 0.21 Ω |
Nominal current | 2.6 A |
Material | Duplex steel |
Length | 13.3 mm |
Width | 9.5 mm |
Height | 11.5 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 13.3 x 9.5 x 11.5 mm |
Type | TC-PISN-101M-04203 |
Product type | Inductor |
Documents & Downloads
SMD inductivity Series PISN
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes