TRU COMPONENTS TC-PRW05WJW120B00203 High power resistor 12 Ω Axial lead 5 W 5 % 1 pc(s)

Type Axial lead
Resistance 12 Ω
Power rating 5 W
Tolerance ± 5 %
Length 22.3 mm
Width 10 mm
Height 9 mm
Max. temperature +155 °C
Min. temperature -55 °C
Content 1 pc(s)
Dim (L x W x H) 22.3 x 10 x 9 mm
RoHS-compliant Yes
Type TC-PRW05WJW120B00203
Product type High power resistor

Technical data

Type Axial lead
Resistance 12 Ω
Power rating 5 W
Tolerance ± 5 %
Length 22.3 mm
Width 10 mm
Height 9 mm
Max. temperature +155 °C
Min. temperature -55 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors