TRU COMPONENTS TC-SG 1021 GR203 Connector housing 121 x 66 x 55 Plastic Grey 1 pc(s)

  • Item no.: 1588493
  • Manufacturer no.: 1588493
  • EAN: 2050004960518

GEHAUSE 1021 GRAU

  • Item no.: 1588493
  • Manufacturer no.: 1588493
  • EAN: 2050004960518

GEHAUSE 1021 GRAU

Features with PG plug
Material Plastic
Colour Grey
Length 121 mm
Width 66 mm
Height 55 mm
Content 1 pc(s)
Dim (L x W x H) 121 x 66 x 55 mm
RoHS-compliant Yes
Type TC-SG 1021 GR203
Product type Connector housing

Technical data

Features with PG plug
Material Plastic
Colour Grey
Length 121 mm
Width 66 mm
Height 55 mm
Content 1 pc(s)
Dim (L x W x H) 121 x 66 x 55 mm
RoHS-compliant Yes
Type TC-SG 1021 GR203

Frequently bought together

Similar products

See and discover other items from category Connector Enclosures