TRU COMPONENTS TC-SG 1021 SW203 Connector housing 121 x 66 x 55 Plastic Black 1 pc(s)
Technical data
Features | with PG plug |
---|---|
Material | Plastic |
Colour | Black |
Length | 121 mm |
Width | 66 mm |
Height | 55 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 121 x 66 x 55 mm |
RoHS-compliant | Yes |
Type | TC-SG 1021 SW203 |
Product type | Connector housing |
---|
Empty case for charger
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Comments
Please order intermediate ring separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Connector Enclosures