
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.19
21
5% = € 0.01
€ 0.18
35
11% = € 0.02
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.19 / piece)
€ 1.33
plus VAT.
14-day return policy included
Technical specifications
- Wiring: axial
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
1 µH
- Quality Q at MHz
45 MHz
- Resonance
205 MHz
- Sample rate
45 MHz
- Tolerance ±
10 %
- Resistance
0.16 Ω
- Nominal current
1.2 A
- Material
Duplex steel
- Length
9.5 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.5 mm
- Type
TC-SMCC-1R0K-02203
Documents & Downloads
Datasheet
Datasheet 1588896 TRU COMPONENTS 1588896 TC-SMCC-1R0K-02203 RF choke (RFC) Axial lead 1 µH 0.16 Ω 1.2 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588896 TRU COMPONENTS 1588896 TC-SMCC-1R0K-02203 RF choke (RFC) Axial lead 1 µH 0.16 Ω 1.2 A 1 pc(s)

