TRU COMPONENTS TC-SMCC-220K-02203 RF choke (RFC) Axial lead 22 µH 0.74 Ω 0.56 A 1 pc(s)

  • Item no.: 1588930
  • Manufacturer no.: 1588930
  • EAN: 2050004962215

HF-INDUKT.TC-SMCC-220K-02203 22?H 0.56A

  • Item no.: 1588930
  • Manufacturer no.: 1588930
  • EAN: 2050004962215

HF-INDUKT.TC-SMCC-220K-02203 22?H 0.56A

Type Axial lead
Inductance (L) 22 µH
Quality Q at MHz 50 MHz
Resonance 13 MHz
Sample rate 50 MHz
Tolerance ± 10 %
Resistance 0.74 Ω
Nominal current 0.56 A
Material Duplex steel
Length 9.5 mm
(Ø) 4 mm
Content 1 pc(s)
Dim (Ø x L) 4 mm x 9.5 mm
Type TC-SMCC-220K-02203
Product type RF choke (RFC)

Technical data

Type Axial lead
Inductance (L) 22 µH
Quality Q at MHz 50 MHz
Resonance 13 MHz
Sample rate 50 MHz
Tolerance ± 10 %
Resistance 0.74 Ω
Nominal current 0.56 A
Material Duplex steel
Length 9.5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes