
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.07
50
14% = € 0.01
€ 0.06
100
29% = € 0.02
€ 0.05
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.07 / piece)
€ 0.07
plus VAT.
14-day return policy included
Highlights & Details
Strain relief
Our service for you
Technical specifications
- Product type
Strain relief
- Type
Flat-nosed
- Factory colour
Black
- Material
Polyamide
- Length
9.5 mm
- Width
8.7 mm
- Height
10.3 mm
- Dim
(L x W x H) 9.5 x 8.7 x 10.3 mm
- Clamp Ø
2.3 mm
- Terminal Ø (max.)
4.5 mm
- Board thickness (max.)
3.2 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1592936
- Type
TC-SRR-F23203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1592936 TRU COMPONENTS TC-SRR-F23203 Strain relief Terminal Ø (max.) 4.5 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 1592936 TRU COMPONENTS TC-SRR-F23203 Strain relief Terminal Ø (max.) 4.5 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s



