
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.11
50
9% = € 0.01
€ 0.10
100
18% = € 0.02
€ 0.09
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.11 / piece)
€ 0.11
plus VAT.
14-day return policy included
Highlights & Details
Strain relief
Our service for you
Technical specifications
- Product type
Strain relief
- Type
Round
- Factory colour
Black
- Material
Polyamide
- Length
19.9 mm
- Width
17 mm
- Height
19 mm
- Dim
(L x W x H) 19.9 x 17 x 19 mm
- Clamp Ø
9.2 mm
- Terminal Ø (max.)
10.5 mm
- Board thickness (max.)
1.6 mm
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
1592943
- Type
TC-SRR7R1203
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1592943 TRU COMPONENTS TC-SRR7R1203 Strain relief Terminal Ø (max.) 10.5 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 1592943 TRU COMPONENTS TC-SRR7R1203 Strain relief Terminal Ø (max.) 10.5 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s


