
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Technical specifications
- Thickness of wire: 0.75 mm.
- Product type
Choke
- Features
Toroidal core
- Type
Radial lead
- Inductance (L)
47 µH
- Nominal current
2.5 A
- (Ø)
23 mm
- CS
18 mm
- Content
1 pc(s)
- Dim
(Ø) 23 mm
- Type
TC-TLC/2.5A-470M-00203
Documents & Downloads
Datasheet
Datasheet 1589141 TRU COMPONENTS 1589141 TC-TLC/2.5A-470M-00203 Choke Toroidal core Radial lead Contact spacing 18 mm 47 µH 2.5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589141 TRU COMPONENTS 1589141 TC-TLC/2.5A-470M-00203 Choke Toroidal core Radial lead Contact spacing 18 mm 47 µH 2.5 A 1 pc(s)

