
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Technical specifications
- Thickness of wire: 1 mm.
- Product type
Choke
- Features
Toroidal core
- Type
Radial lead
- Inductance (L)
100 µH
- Nominal current
5 A
- (Ø)
45 mm
- CS
18 mm
- Content
1 pc(s)
- Dim
(Ø) 45 mm
- Type
TC-TLC/5A-101M-00203
Documents & Downloads
Datasheet
Datasheet 1589319 TRU COMPONENTS 1589319 TC-TLC/5A-101M-00203 Choke Toroidal core Radial lead Contact spacing 18 mm 100 µH 5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589319 TRU COMPONENTS 1589319 TC-TLC/5A-101M-00203 Choke Toroidal core Radial lead Contact spacing 18 mm 100 µH 5 A 1 pc(s)

