
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
5
3% = € 0.31
€ 9.77
10
5% = € 0.51
€ 9.57
50
10% = € 1.01
€ 9.07
100
20% = € 2.02
€ 8.06
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
High-load resistor series TCP 100 S
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Radial lead
- Type
TO-247
- Resistance
6.2 Ω
- Power rating
140 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm
- Length
20 mm
- Width
16 mm
- Height
4.8 mm
- CS
10.9 mm
- Max. temperature
+175 °C
- Min. temperature
-55 °C
- Threshold voltage
2500 V
- Content
1 pc(s)
- Dim
(L x W x H) 20 x 16 x 4.8 mm
- RoHS-compliant
Yes
- Type
TCP100S-A6R20FTB
Documents & Downloads
Datasheet
Datasheet 1624193 TRU COMPONENTS TCP100S-A6R20FTB High power resistor 6.2 Ω Radial lead TO-247 140 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1624193 TRU COMPONENTS TCP100S-A6R20FTB High power resistor 6.2 Ω Radial lead TO-247 140 W 1 % 1 pc(s)

